Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2481DH-LF-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3379RL
Cut Tape54AH3379
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.760 | $4.76 |
| Total Price | $4.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 50+ | $3.490 |
| 100+ | $3.210 |
| 250+ | $3.080 |
| 500+ | $3.020 |
| 1000+ | $2.950 |
| 2500+ | $2.900 |
| 5000+ | $2.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2481DH-LF-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3379RL
Cut Tape54AH3379
TopologyBuck, Buck-Boost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max36V
Output Voltage Max-
Output Current Max1.2A
Output Current Max1.2A
Switching Frequency Typ1.4MHz
IC MountingSurface Mount
IC Case / PackageHMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBuck, Buck-Boost
Driver Case StyleHMSOP
No. of Outputs1Outputs
Switching Frequency1.4MHz
Product Overview
- White LED driver in 8 pin HMSOP package
- Unique step-up/down operation (buck-boost mode)
- 0.30 ohm internal power MOSFET switch
- Analog and PWM dimming
- 0.2V reference voltage
- Up to 95% efficiency, 5μA shutdown mode
- No minimum LED required
- Stable with low ESR output ceramic capacitors
- Cycle-by-cycle overcurrent protection
- Thermal shutdown/open strings/input overvoltage/output short circuit protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Buck, Buck-Boost
Input Voltage Min
4.5V
Output Voltage Max
-
Output Current Max
1.2A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Buck, Buck-Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
1.2A
Switching Frequency Typ
1.4MHz
IC Case / Package
HMSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Driver Case Style
HMSOP
Switching Frequency
1.4MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate