Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD700216ESXUMA1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel62AK4232RL
Cut Tape62AK4232
Your Part Number
11,476 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.520 | $3.52 |
| Total Price | $3.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 50+ | $2.390 |
| 100+ | $2.140 |
| 250+ | $2.020 |
| 500+ | $1.970 |
| 1000+ | $1.930 |
| 2500+ | $1.890 |
| 5000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD700216ESXUMA1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel62AK4232RL
Cut Tape62AK4232
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min6V
Input Voltage Max29V
Output Voltage Max35V
Output Current Max76.5mA
Output Current Max76.5mA
Switching Frequency Typ2kHz
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleTSSOP-EP
No. of Outputs16Outputs
Switching Frequency2kHz
Technical Specifications
Topology
Linear
Input Voltage Min
6V
Output Voltage Max
35V
Output Current Max
76.5mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSSOP-EP
Switching Frequency
2kHz
LED Driver Type
-
Input Voltage Max
29V
Output Current Max
76.5mA
Switching Frequency Typ
2kHz
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
16Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate