Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD60981EPXUMA2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel47AK7052RL
Cut Tape47AK7052
Your Part Number
2,973 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.390 | $3.39 |
| Total Price | $3.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 50+ | $2.300 |
| 100+ | $2.060 |
| 250+ | $1.950 |
| 500+ | $1.890 |
| 1000+ | $1.850 |
| 2500+ | $1.820 |
| 5000+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD60981EPXUMA2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel47AK7052RL
Cut Tape47AK7052
Technical Datasheet
LED Driver Type-
Input Voltage Min8V
Input Voltage Max36V
Output Voltage Max5.15V
Output Current Max100mA
Output Current Max100mA
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageTSDSO
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck, Buck-Boost, Flyback, SEPIC
Driver Case StyleTSDSO
No. of Outputs1Outputs
Switching Frequency2.2MHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Input Voltage Min
8V
Output Voltage Max
5.15V
Output Current Max
100mA
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
100mA
Switching Frequency Typ
2.2MHz
IC Case / Package
TSDSO
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSDSO
Switching Frequency
2.2MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate