Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAL5873QT16E-13Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel76AJ3608RL
Cut Tape76AJ3608
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $0.861 |
| 100+ | $0.780 |
| 250+ | $0.741 |
| 500+ | $0.718 |
| 1000+ | $0.699 |
| 2500+ | $0.676 |
| 5000+ | $0.671 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5873QT16E-13Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel76AJ3608RL
Cut Tape76AJ3608
Technical Datasheet
No. of Channels3Channels
Output Current Max250mA
Output Current Max250mA
Output Voltage Max55V
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Input Voltage Min5V
Input Voltage Max55V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current, Linear
Driver Case StyleTSSOP-EP
No. of Outputs3Outputs
Output Current250mA
Output Voltage55V
Switching Frequency-
Technical Specifications
No. of Channels
3Channels
Output Current Max
250mA
IC Case / Package
TSSOP-EP
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Topology
Constant Current, Linear
No. of Outputs
3Outputs
Output Voltage
55V
Output Current Max
250mA
Output Voltage Max
55V
No. of Pins
16Pins
Input Voltage Max
55V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSSOP-EP
Output Current
250mA
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate