Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBCR401WH6327XTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel68R0439RL
Cut Tape68R0439
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.304 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.304 |
| 50+ | $0.300 |
| 100+ | $0.295 |
| 250+ | $0.291 |
| 500+ | $0.287 |
| 1000+ | $0.283 |
| 2500+ | $0.279 |
| 5000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR401WH6327XTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel68R0439RL
Cut Tape68R0439
Technical Datasheet
No. of Channels1Channels
Output Current Max10mA
Output Current Max10mA
Output Voltage Max16V
IC Case / PackageSOT-343
No. of Pins4Pins
Input Voltage Min1.2V
Input Voltage Max18V
IC MountingSurface Mount
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleSOT-343
No. of Outputs1Outputs
Output Current10mA
Output Voltage16V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
10mA
IC Case / Package
SOT-343
Input Voltage Min
1.2V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
16V
Output Current Max
10mA
Output Voltage Max
16V
No. of Pins
4Pins
Input Voltage Max
18V
Operating Temperature Min
-65°C
Product Range
-
MSL
-
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOT-343
Output Current
10mA
Switching Frequency
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate