Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAV4109V-GT2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel30AC9465RL
Cut Tape30AC9465
Your Part Number
8,041 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 50+ | $0.909 |
| 100+ | $0.827 |
| 250+ | $0.811 |
| 500+ | $0.794 |
| 1000+ | $0.778 |
| 2500+ | $0.762 |
| 5000+ | $0.745 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAV4109V-GT2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel30AC9465RL
Cut Tape30AC9465
Technical Datasheet
No. of Channels3Channels
Output Current Max175mA
Output Current Max175mA
Output Voltage Max25V
IC Case / PackageSOIC
No. of Pins16Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleSOIC
No. of Outputs3Outputs
Output Current175mA
Output Voltage25V
Switching Frequency-
Technical Specifications
No. of Channels
3Channels
Output Current Max
175mA
IC Case / Package
SOIC
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Topology
Constant Current
No. of Outputs
3Outputs
Output Voltage
25V
Output Current Max
175mA
Output Voltage Max
25V
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOIC
Output Current
175mA
Switching Frequency
-
Technical Docs (1)
Alternatives for CAV4109V-GT2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate