Print Page
Image is for illustrative purposes only. Please refer to product description.
422 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 250+ | $7.900 |
| 500+ | $7.820 |
Price for:Each
Minimum: 490
Multiple: 1
$3,871.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34844AEP.
Newark Part No.16AC0081
Output Current Max80mA
Output Voltage Max60V
IC Case / PackageTQFN
No. of Pins32Pins
Input Voltage Min7V
Input Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTQFN
No. of Outputs10Outputs
Output Current80mA
Output Voltage60V
Switching Frequency1.3MHz
Technical Specifications
Output Current Max
80mA
IC Case / Package
TQFN
Input Voltage Min
7V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
TQFN
Output Current
80mA
Switching Frequency
1.3MHz
Output Voltage Max
60V
No. of Pins
32Pins
Input Voltage Max
28V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost
No. of Outputs
10Outputs
Output Voltage
60V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate