Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20092ATJ/VY+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AH0910
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.470 |
| 10+ | $12.070 |
| 25+ | $11.000 |
| 50+ | $10.650 |
| 100+ | $10.290 |
| 250+ | $9.600 |
| 500+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$15.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20092ATJ/VY+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AH0910
Technical Datasheet
No. of Channels12Channels
Output Current Max-
Output Current Max-
Output Voltage Max9V
IC Case / PackageSWTQFN-EP
No. of Pins32Pins
Input Voltage Min4.5V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Device TopologyCharge Pump
Driver Case StyleSWTQFN-EP
No. of Outputs12Outputs
Output Current-
Output Voltage9V
Switching Frequency8.192MHz
Technical Specifications
No. of Channels
12Channels
Output Current Max
-
IC Case / Package
SWTQFN-EP
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Topology
Charge Pump
No. of Outputs
12Outputs
Output Voltage
9V
Output Current Max
-
Output Voltage Max
9V
No. of Pins
32Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SWTQFN-EP
Output Current
-
Switching Frequency
8.192MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate