Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No882-300ABCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96M8767
Product Range882 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 160+ | $11.320 |
Price for:Each
Minimum: 160
Multiple: 160
$1,811.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No882-300ABCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96M8767
Product Range882 Series
Technical Datasheet
Product Range882 Series
For Use WithStar LED
Heat Sink Material-
Thermal Resistance1.55°C/W
External Height76.2mm
External Diameter-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 882-300AB is a radial fin Heat Sink can be used with LEDs in the star package from Lumileds, Osram and others. The radial design and fin area is ideally suited for natural convection applications such as ceiling lighting. A fan can also be used for increased performance in a forced convection application. Three sets of mounting holes allow maximum flexibility.
Applications
Industrial
Technical Specifications
Product Range
882 Series
Heat Sink Material
-
External Height
76.2mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Star LED
Thermal Resistance
1.55°C/W
External Diameter
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate