Print Page
FHSCP-UNV3-5W-L-SD-A
LED Driver, LED Lighting, 5 W, 55 V, 417 mA, Constant Power, 100 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoFHSCP-UNV3-5W-L-SD-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AM9681
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $114.740 |
| 5+ | $107.620 |
| 10+ | $103.990 |
| 25+ | $98.510 |
| 50+ | $90.970 |
| 100+ | $83.650 |
| 250+ | $77.090 |
Price for:Each
Minimum: 1
Multiple: 1
$114.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoFHSCP-UNV3-5W-L-SD-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AM9681
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max5W
Output Voltage Max55V
Output Current417mA
LED Driver ModeConstant Power
Input Voltage Min100V
Input Voltage Max347V
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
55V
LED Driver Mode
Constant Power
Input Voltage Max
347V
SVHC
To Be Advised
Output Power Max
5W
Output Current
417mA
Input Voltage Min
100V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate