Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMER250C-42600Z
Newark Part No.26AK5338
Product RangeAMER250C-Z Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $146.150 |
| 100+ | $131.540 |
| 200+ | $122.300 |
| 500+ | $114.940 |
| 1000+ | $109.200 |
Price for:Each
Minimum: 1
Multiple: 1
$146.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMER250C-42600Z
Newark Part No.26AK5338
Product RangeAMER250C-Z Series
Technical Datasheet
Power Supply Applications-
Output Power Max252W
Output Voltage Max42V
Output Current6A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max305V
Product RangeAMER250C-Z Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
252W
Output Current
6A
Input Voltage Min
90V
Product Range
AMER250C-Z Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate