DC / DC LED Power Supplies:

118 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66AH6383

RoHS

Each
1+
$40.450
10+
$37.020
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
14AJ2241

RoHS

Each
1+
$10.530
10+
$9.530
Min: 1 / Mult: 1
-
LDD-L
16.8W
28V
600mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
-
32V
79R7740

RoHS

Each
1+
$57.880
25+
$57.330
Min: 1 / Mult: 1
ITE
ALD Series
6.16W
44V
140mA
Analogue, PWM
Panel
Fixed
10.8V
-
13.2V
87X1207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$29.140
Min: 400 / Mult: 400
ITE & Railway
RCD-24-PL Series
32W
32V
1A
Analog, PWM
Surface Mount Device
Adjustable
6V
-
36V
62X9945

RoHS

Each
25+
$19.730
50+
$18.490
100+
$17.490
250+
$16.480
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
10.5W
35V
300mA
-
Through Hole
Adjustable
4.5V
-
36V
14AJ2236

RoHS

Each
1+
$15.350
10+
$13.860
Min: 1 / Mult: 1
-
LDD-L
14W
28V
500mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
-
32V
14AJ2222

RoHS

Each
1+
$9.690
10+
$8.770
Min: 1 / Mult: 1
-
LDD-L
8.4W
28V
300mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
-
32V
63X0008

RoHS

Each
25+
$20.400
50+
$19.460
100+
$19.090
250+
$18.700
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
37.2W
31V
1.2A
-
Through Hole
Adjustable
6V
UL
36V
66W2344

RoHS

Each
1+
$138.600
25+
$137.310
Min: 1 / Mult: 1
LED Lighting & Railway
ALD Series
6.16W
44V
140mA
Analog, PWM
Chassis
Fixed
10.8V
-
13.2V
62X9995

RoHS

Each
5+
$25.290
10+
$25.160
25+
$24.050
50+
$22.940
100+
$22.060
More Pricing...
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
-
-
Adjustable
4.5V
UL
36V
62X9961

RoHS

Each
25+
$20.440
50+
$19.160
100+
$18.120
250+
$17.070
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analog
Through Hole
Adjustable
4.5V
CSA, UL
36V
62X9985

RoHS

Each
5+
$27.370
10+
$25.930
50+
$23.480
100+
$22.330
250+
$21.600
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
21W
35V
600mA
Analog
-
Adjustable
4.5V
CSA, UL
36V
62X9972

RoHS

Each
25+
$21.920
50+
$20.560
100+
$19.440
250+
$18.320
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
17.5W
35V
500mA
Analog
Through Hole
Adjustable
4.5V
CSA, UL
36V
62X9963

RoHS

Each
5+
$22.720
10+
$22.330
25+
$20.770
50+
$19.940
100+
$19.710
More Pricing...
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analog
-
Adjustable
4.5V
-
36V
66AH6380

RoHS

Each
1+
$42.110
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Through Hole
Adjustable
18V
-
32V
51AH5257

RoHS

Each
1+
$16.760
100+
$13.700
250+
$12.550
500+
$11.670
1000+
$10.970
Min: 14 / Mult: 14
-
RCDE-48 Series
36.4W
52V
700mA
Analogue, PWM
Through Hole
Adjustable
6V
-
60V
14AJ2242

RoHS

Each
1+
$12.650
10+
$11.810
Min: 1 / Mult: 1
-
LDD-L
19.2W
32V
600mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
63X0009

RoHS

Each
5+
$32.100
10+
$31.470
25+
$29.680
50+
$28.390
100+
$27.500
More Pricing...
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
37.2W
31V
1.2A
-
-
Adjustable
6V
UL
36V
63X0015

RoHS

Each
25+
$28.000
50+
$26.250
100+
$24.820
250+
$23.380
Min: 29 / Mult: 29
ITE
RCD-48 Series
28W
56V
500mA
Analogue, Digital, PWM
Through Hole
Adjustable
9V
-
60V
62X9966

RoHS

Each
5+
$26.080
10+
$24.700
50+
$22.370
100+
$21.270
250+
$20.590
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analog, PWM
-
Adjustable
4.5V
-
36V
63X0007

RoHS

Each
5+
$38.410
10+
$35.620
25+
$32.820
50+
$30.760
100+
$29.080
More Pricing...
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
31W
31V
1A
Analog, PWM
-
Adjustable
6V
UL
36V
62X9996

RoHS

Each
5+
$33.570
10+
$29.510
25+
$26.500
50+
$24.840
100+
$23.500
More Pricing...
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
Analog
-
Adjustable
4.5V
CSA, UL
36V
66AH6376

RoHS

Each
1+
$43.370
10+
$42.360
25+
$41.860
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Through Hole
Adjustable
18V
-
32V
66AH6384

RoHS

Each
1+
$42.410
10+
$41.410
25+
$40.930
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Digital
Through Hole
Adjustable
18V
-
32V
66AH6364

RoHS

Each
1+
$42.110
Min: 1 / Mult: 1
LED Lighting
LDH-45
30.1W
86V
350mA
Digital
Through Hole
Adjustable
9V
-
18V
76-100 of 118 items
of 5 page(s)