Print Page
ALD-514012PJ134
LED Driver DC/DC Converter, LED Lighting & Railway, ALD Series, 6.16 W, 44 V, 140 mA, Analog, PWM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | ALD-514012PJ134Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 66W2344 |
| Product Range | ALD Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.920 |
Price for:Each
Minimum: 1
Multiple: 1
$160.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | ALD-514012PJ134Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 66W2344 |
| Product Range | ALD Series |
| Power Supply Applications | LED Lighting & Railway |
| Product Range | ALD Series |
| Output Power Max | 6.16W |
| Output Voltage Max | 44V |
| Output Current | 140mA |
| Dimming Control Type | Analog, PWM |
| DC / DC Converter Mounting | Chassis |
| DC / DC Converter Output Type | Fixed |
| Input Voltage Min | 10.8V |
| Input Voltage Max | 13.2V |
| SVHC | Lead (17-Jan-2023) |
Product Overview
ALD-514012PJ134 is an ALD series LED backlighting DC-DC converter. Application includes industrial, test, communication, LED, railroad and broadcast.
- DC input voltage is 10.8 to 13.2VDC, number of string is 5
- Output current is 140mA (each string), dimming frequency is 200Hz
- PWM dimming range from 2.5V to 0V, maximum output voltage is 44V
- Convection cooling
- Operating temperature range from -30 to +85°C
- 1 year warranty
- Size (L x W x H) is 3.93 x 1.96 x 0.20inch
- Overvoltage alarm (approximately 5V if any one string is open)
- Low profile, off the shelf solution
Technical Specifications
| Power Supply Applications | LED Lighting & Railway |
|---|---|
| Output Power Max | 6.16W |
| Output Current | 140mA |
| DC / DC Converter Mounting | Chassis |
| Input Voltage Min | 10.8V |
| SVHC | Lead (17-Jan-2023) |
| Product Range | ALD Series |
|---|---|
| Output Voltage Max | 44V |
| Dimming Control Type | Analog, PWM |
| DC / DC Converter Output Type | Fixed |
| Input Voltage Max | 13.2V |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
