Print Page
F15T8/CW
Fluorescent Tube, Cool White, G13, T-8, 15 W, 457 mm, 825 lm, 4100 K
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEIKO
Manufacturer Part NoF15T8/CWCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.37C0868
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $3.910 |
| 25+ | $3.810 |
| 50+ | $3.710 |
| 100+ | $3.610 |
| 250+ | $3.540 |
| 500+ | $3.480 |
| 1000+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Eiko lamps are manufactured using state-of-the-art manufacturing technique ensuring the highest quality lamps available today. Each lamp is checked with an electrical current to ensure the overall total quality of their product. These bulbs are the replacement choice in microfiche viewers, slide projectors, movie projectors, and other equipment where near perfect viewing is needed.
- F14T8/CW 15Watts length 15" life - 7500 base G13
Technical Specifications
Lamp Base Type
G13
Input Power
15W
Luminous Flux
825lm
Light Color
Cool White
SVHC
No SVHC (15-Jan-2019)
Bulb Size
T-8
Tube Length
457mm
Color Temperature Typ
4100K
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate