Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPP0002ACopy
Newark Part No.52F468
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Overview
The 585-5556 is a cluster based miniature bayonet LED Lamp designed to directly replace many popular sub-miniature and miniature incandescent lamp. The benefit of LED technology over incandescent is significant. It offers long life, shock resistant, withstand vibration and provide energy conservation.
- Non-polarized
- High brightness with low current draw - uses up to 90% less energy than an incandescent
- No heat generated
- Mounts directly into industry standard socket
- Single and multi-voltage input
Applications
LED Lighting
Technical Specifications
Lamp Base Type
-
Bulb Size
T-3 1/4
Wavelength Typ
592nm
Average Bulb Life
100000h
Current Rating
9mA
SVHC
To Be Advised
LED Color
Yellow
Power Rating
-
Luminous Intensity
945mcd
Supply Voltage
120V
Product Range
-
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate