Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No26.422.1113.50Copy
Newark Part No.06WX5382
Your Part Number
42 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 100+ | $3.820 |
| 250+ | $3.720 |
| 500+ | $3.620 |
| 1000+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No26.422.1113.50Copy
Newark Part No.06WX5382
Technical Datasheet
For Use WithPrime Light T-8 / T-12 Fluorescent Lamp
Lamp Socket SizeT8 / T12
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 26.422.1113.50 is a T8/T12-base Lamp Holder made of polycarbonate (PC) with through the body wiring. This snap fit lamp holder with leaf spring provides a lamp length tolerance compensation of 2mm. Mild steel bracket for end mounting and used with prime light T-8/T-12 fluorescent lamp.
- Rapid start
- Snap-in pins with spring
- Unique air pass-rotor system
- Re-suiting in cooler running temperatures
- 130°C Maximum permissible temperature at air-pass rotor (T)
- 110°C Maximum permissible temperature at rear of lamp holder
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
Technical Specifications
For Use With
Prime Light T-8 / T-12 Fluorescent Lamp
Accessory Type
Lamp Holder
SVHC
No SVHC (17-Jan-2023)
Lamp Socket Size
T8 / T12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate