Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKBA512QGN-1BN15ABYY
Newark Part No.86AK5699
Product Range2500 Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $780.280 |
Price for:Each
Minimum: 1
Multiple: 1
$780.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBA512QGN-1BN15ABYY
Newark Part No.86AK5699
Product Range2500 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
Memory Capacity512GB
Flash Memory Type3D QLC NAND
Sequential Read Speed6600MB/s
Sequential Write Speed3650MB/s
Random Read up to Speed530000
Random Write up to Speed860000
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range2500 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
Internal
Memory Capacity
512GB
Sequential Read Speed
6600MB/s
Random Read up to Speed
530000
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
M.2 2280
Flash Memory Type
3D QLC NAND
Sequential Write Speed
3650MB/s
Random Write up to Speed
860000
Operating Temperature Min
0°C
Product Range
2500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate