Print Page
QK-90015
Keyboard, Touchpad, Wireless - RF, USB, Handheld, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQWERTY
Manufacturer Part NoQK-90015Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85W2116
Your Part Number
826 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $52.040 |
Price for:Each
Minimum: 1
Multiple: 1
$52.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQWERTY
Manufacturer Part NoQK-90015Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85W2116
Technical Datasheet
Connection MethodWireless - RF
Computer ConnectorUSB
Keyboard SizeHandheld
Keyboard ColourBlack
Product Range-
SVHCTo Be Advised
Alternatives for QK-90015
2 Products Found
Product Overview
QK-90015 is a 2.4GHz wireless ultra mini keyboard with touchpad. It consists not only of a wireless keyboard, but also has multimedia control keys, along with PC gaming control keys, and also has a built-in touchpad. There are several indicator lights included with the unit: RF signal, CAPS LOCK, low voltage, and also a keyboard backlight function, to enable use is low light conditions. It is ideal for use in a host of situations: presentations or business meetings, HPTC, Android TV box, IPTV, PC, PAD, games console, etc.
- Perfect for emails, messaging and playing games
- Innovative mouse-wheel feature for easy browsing
- Supports Win XP/Vista/7/8, Android 2.2+, Linux, Xbox 360 and PS3
- 2.4GHz wireless technology with 10m range
- No battery supplied, requires Nokia BL-4C or equivalent
- Dimension (L x W x H) is 5.77inch x 3.83inch x 0.74inch
- 5dB max transmit power
- 3.3V operating voltage
- ˂50mA operating current
- Black color
Contents
Ultra mini wireless keyboard, Wireless receiver, USB-A to Mini-B charge cable, User manual.
Technical Specifications
Connection Method
Wireless - RF
Keyboard Size
Handheld
Product Range
-
Computer Connector
USB
Keyboard Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate