Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABC2-3.579545MHZ-4-T.Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.65T0617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerABRACON
Manufacturer Part NoABC2-3.579545MHZ-4-T.Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.65T0617
Technical Datasheet
Accessory TypeTFT Monitor Clamp
Load Capacity22lb
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Desktop mount for TFT LCD monitors. Pro Signal LCD Mounts are best in class for mounting your LCD monitor. With styles supporting from one to four computer LCD monitors, finding the right fit is simple. All steel construction with heavy duty mounting hardware, choose Pro Signal for your next LCD mount.
- Monitor arm height from desktop to end of arm center has 3 fixed positions 0.92”, 1”, and 1.08”
- Monitor arm rotation is fixed but can be adjusted with tools and refixed
- Platform tilts up/down 100° and 180° side to side
- Maximum weight of 22 lbs
- Tough metal and plastic construction
- Cable can be hidden in the arm
- Easily installed, simply clamps to desk (clamp supplied)
- VESA mounting compatible with 75mm and 100mm holes
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Accessory Type
TFT Monitor Clamp
Product Range
-
Load Capacity
22lb
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate