Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $3.060 |
| 100+ | $2.520 |
| 500+ | $2.350 |
| 1000+ | $2.140 |
| 2500+ | $1.800 |
| 5000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCD-S301C31TR
Newark Part No.19J7539
No. of Digits / Alpha3
Character Count x Line3 x 1
Display AppearanceBlack 7 Segment on Grey
Character Size7.87mm
Logic Voltage5V
Supply Voltage5V
Interface Type-
Font Set-
Display ModeReflective
LCD Display TypeTN
Module Size30.7mm x 16.2mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionGlass
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for LCD-S301C31TR
1 Product Found
Product Overview
- 3-digit 7-segment LCD display
- 0.31" character height
- TN fluid type
- Reflective display mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits / Alpha
3
Display Appearance
Black 7 Segment on Grey
Logic Voltage
5V
Interface Type
-
Display Mode
Reflective
Module Size
30.7mm x 16.2mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (25-Jun-2025)
Character Count x Line
3 x 1
Character Size
7.87mm
Supply Voltage
5V
Font Set
-
LCD Display Type
TN
Operating Temperature Min
0°C
Display Construction
Glass
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability