Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC160080A6W-FPTLWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52Y1041
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.660 |
| 5+ | $86.590 |
| 10+ | $84.430 |
| 25+ | $83.340 |
| 50+ | $82.290 |
| 100+ | $78.030 |
Price for:Each
Minimum: 1
Multiple: 1
$88.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC160080A6W-FPTLWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52Y1041
Technical Datasheet
Resolution160 x 80 Pixels
Display AppearanceBlack on White
Logic Voltage3V to 5V
Font SetEnglish, Euro, Japanese
Display ModeTransflective
LCD Display TypeFSTN
Module Size100mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Graphic LCD module
- Resolution 160x80 dots (160 x 80)
- Positive mode FSTN material
- Appearance black dots on white background
- Transflective technology, for both outdoor and indoor applications
- Chip on Board construction (COB) for easy mounting and connection
- Onboard RA6963 or equivalent Controller with standard parallel interface
- Controller provides onboard 128 character fonts (English/European)
- 5V logic supply
- 1/80 display dut
- White LED backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
- 20-way through-hole SIL connection (bottom, right) with 2.54mm pitch
- Overall dimensions - 100.0 x 54.0 x 14.6mm
- Viewing area - 72.0 x 40.0mm
- Dot size - 0.39 x 0.39mm
Technical Specifications
Resolution
160 x 80 Pixels
Logic Voltage
3V to 5V
Display Mode
Transflective
Module Size
100mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on White
Font Set
English, Euro, Japanese
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate