Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0570CSS-RGBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09AK5484
Product RangeMDT0570C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.710 |
| 5+ | $109.700 |
| 10+ | $106.540 |
| 25+ | $104.950 |
| 50+ | $103.420 |
| 100+ | $97.210 |
Price for:Each
Minimum: 1
Multiple: 1
$112.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0570CSS-RGBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09AK5484
Product RangeMDT0570C Series
Technical Datasheet
Display Size5.7"
Resolution320 x 240 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness500cd/m²
Touchscreen-
Module Size149mm x 109mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout50 Way FFC
Product RangeMDT0570C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 5.70” TFT (Thin Film Transistor)
- 320x240 resolution
- RGB interface
- LED backlight
- 500cd/m2 brightness
- 12 o’clock viewing angle
- Temperature range from -20 to +70°C
- 149.00 x 109.00 x 8.30mm panel size
- 118.28 x 88.64mm viewing area
- 50-way flat flexi
Technical Specifications
Display Size
5.7"
VGA Size
-
Display Appearance
RGB
Display Brightness
500cd/m²
Module Size
149mm x 109mm
Operating Temperature Max
70°C
Product Range
MDT0570C Series
Resolution
320 x 240 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
-
Operating Temperature Min
-20°C
Display Pinout
50 Way FFC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate