Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT046A12W800320LMLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94Y6026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.300 |
| 5+ | $74.510 |
| 10+ | $72.630 |
| 25+ | $71.710 |
| 50+ | $70.800 |
| 100+ | $67.120 |
Price for:Each
Minimum: 1
Multiple: 1
$76.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT046A12W800320LMLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94Y6026
Technical Datasheet
Display Size4.6"
Resolution800 x 320 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness350cd/m²
TouchscreenNo Touchscreen
Module Size120.7mm x 56.16mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 4.6” TFT (Thin Film Transistor) active matrix
- 800x320 resolution
- RGB interface
- LED backlight
- 350cd/m2 brightness
- 70/70/50/70 viewing angles
- 500:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 40 way, 0.5mm pitch, flat flexi
- 120.7mm x 56.16mm x 3.1mm panel size
- 110.6mm x 46.0mm viewing area
Technical Specifications
Display Size
4.6"
VGA Size
-
Display Appearance
RGB
Display Brightness
350cd/m²
Module Size
120.7mm x 56.16mm
Operating Temperature Max
70°C
Product Range
-
Resolution
800 x 320 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate