Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0350AIH-MULTICopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.32AK8300
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.290 |
| 5+ | $72.390 |
| 10+ | $69.490 |
| 25+ | $64.870 |
| 50+ | $60.220 |
| 100+ | $54.670 |
Price for:Each
Minimum: 1
Multiple: 1
$75.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0350AIH-MULTICopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.32AK8300
Technical Datasheet
Display Size3.5"
Resolution240 x 320 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage2.8V
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size63mm x 85mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Display Pinout50 Way FFC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 3.5” IPS TFT (Thin Film Transistor) with 240 x 320 resolution
- Multi interface
- LED backlight
- 500cd/m2 high brightness
- IPS all-round viewing angles
- Portrait orientation
- Wide temperature range from -30°C to +85°C
- 63mm x 85mm x 3mm panel size
- 53.28mm x 71.04mm viewing area
- 50-way flat flexi, 0.5mm pitch
Technical Specifications
Display Size
3.5"
VGA Size
-
Display Appearance
RGB
Display Brightness
500cd/m²
Module Size
63mm x 85mm
Operating Temperature Max
85°C
Product Range
-
Resolution
240 x 320 Pixels
Display Orientation
Portrait
Logic Voltage
2.8V
Touchscreen
No Touchscreen
Operating Temperature Min
-30°C
Display Pinout
50 Way FFC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate