Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0800B1IH-LVDSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84AH6487
Product RangeMDT0800B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.430 |
| 5+ | $172.670 |
| 10+ | $167.700 |
| 40+ | $165.220 |
| 60+ | $162.800 |
| 100+ | $153.030 |
Price for:Each
Minimum: 1
Multiple: 1
$177.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0800B1IH-LVDSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84AH6487
Product RangeMDT0800B
Technical Datasheet
Display Size8"
Resolution1024 x 768 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness1000cd/m²
TouchscreenNo Touchscreen
Module Size183mm x 141mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Display Pinout40 Way FFC
Product RangeMDT0800B
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 8.0” IPS TFT (Thin Film Transistor) display
- 1024x768 resolution, LVDS interface
- LED backlight
- 1000cd/m2 brightness, all-round viewing angles
- Temperature range from -10°C to +50°C
- 183.00 x 141.00 x 6.15mm panel size
- 162.05 x 121.54mm viewing area
- 40 way, 0.5mm pitch flat flexi
Technical Specifications
Display Size
8"
VGA Size
-
Display Appearance
RGB
Display Brightness
1000cd/m²
Module Size
183mm x 141mm
Operating Temperature Max
50°C
Product Range
MDT0800B
Resolution
1024 x 768 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-10°C
Display Pinout
40 Way FFC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate