New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. LCD Displays
                                                                                                  5. TFT LCD Displays
                                                                                                  Print Page

                                                                                                  MDT1010D1IH-MIPI

                                                                                                  TFT LCD, 10.1 ", 1024 x 600 Pixels, WVGA, Landscape, RGB, 1.8V

                                                                                                  MIDAS DISPLAYS
                                                                                                  MIDAS DISPLAYS MDT1010D1IH-MIPI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMIDAS DISPLAYS
                                                                                                  Manufacturer Part NoMDT1010D1IH-MIPI
                                                                                                  Newark Part No.09AK5487
                                                                                                  Product RangeMDT1010D Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$134.610
                                                                                                  6+$129.430
                                                                                                  10+$124.240
                                                                                                  26+$115.970
                                                                                                  50+$107.690
                                                                                                  100+$105.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $134.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MIDAS DISPLAYS
                                                                                                  ManufacturerMIDAS DISPLAYS
                                                                                                  Manufacturer Part NoMDT1010D1IH-MIPI
                                                                                                  Newark Part No.09AK5487
                                                                                                  Product RangeMDT1010D Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Display Size10.1"
                                                                                                  Resolution1024 x 600 Pixels
                                                                                                  VGA SizeWVGA
                                                                                                  Display OrientationLandscape
                                                                                                  Display AppearanceRGB
                                                                                                  Logic Voltage1.8V
                                                                                                  Display Brightness1100cd/m²
                                                                                                  Touchscreen-
                                                                                                  Module Size235mm x 143mm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Display Pinout30 Way FFC
                                                                                                  Product RangeMDT1010D Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • 10.10” TFT (Thin Film Transistor)
                                                                                                  • 1024x600 resolution
                                                                                                  • MIPI interface
                                                                                                  • LED backlight
                                                                                                  • 1100cd/m2 brightness
                                                                                                  • All-round viewing angles
                                                                                                  • Temperature range from -20 to +70°C
                                                                                                  • 235.00 x 143.00 x 5.05mm panel size
                                                                                                  • 226.00 x 128.50mm viewing area
                                                                                                  • 30-way flat flexi, EK79007AD3 driver IC

                                                                                                  Technical Specifications

                                                                                                  Display Size

                                                                                                  10.1"

                                                                                                  VGA Size

                                                                                                  WVGA

                                                                                                  Display Appearance

                                                                                                  RGB

                                                                                                  Display Brightness

                                                                                                  1100cd/m²

                                                                                                  Module Size

                                                                                                  235mm x 143mm

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Product Range

                                                                                                  MDT1010D Series

                                                                                                  Resolution

                                                                                                  1024 x 600 Pixels

                                                                                                  Display Orientation

                                                                                                  Landscape

                                                                                                  Logic Voltage

                                                                                                  1.8V

                                                                                                  Touchscreen

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Display Pinout

                                                                                                  30 Way FFC

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.