| Quantity | Price |
|---|---|
| 1+ | $113.730 |
| 5+ | $110.690 |
| 10+ | $107.510 |
| 25+ | $105.900 |
| 50+ | $104.360 |
| 100+ | $98.090 |
Product Information
Product Overview
The GU112X16G-7806A is a Dot Graphic VFD Module features high brightness blue-green display. The 4/8-bit parallel and serial bidirectional interfaces are 5V TTL/CMOS compatible. The command set is LCD compatible with extended graphic functions. It features LCD parallel/SPI/Async interface and scroll + image + fill commands. This module has a fast latching 8-bit data bus. The RS and R/W control lines should be set prior to the rising edge of the E enable line. Data is clocked in on the falling edge of the enable line. The busy line should be checked before sending data.
- ASCII+ Fonts
- 7806A LCD emulation + graphics
Applications
Industrial
Contents
VFD Module, Vacuum fluorescent display glass, VF drivers and Microcontroller ICs with refresh RAM, Character generator and Interface logic.
Technical Specifications
112 x 16
Dot Graphic
5.25V
-40°C
Serial, Parallel
No SVHC (14-Jun-2023)
11.45mm x 52.5mm
4.75V
250mA
85°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate