Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORITAKE ITRON
Manufacturer Part NoGU128X64D-K610A8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.61M6513
Your Part Number
214 In Stock
56 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $243.690 |
| 5+ | $232.890 |
| 10+ | $221.880 |
| 25+ | $217.330 |
Price for:Each
Minimum: 1
Multiple: 1
$243.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU128X64D-K610A8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.61M6513
Technical Datasheet
Resolution128 x 64
Viewing Area (H x W)28.65mm x 57.45mm
Character FormatDot Graphic
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current410mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeI2C, Parallel, SPI
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The GU128X64D-K610A8 is a Flexible Graphic VFD Module with SPI, asynchronous and I²C parallel interface. The Noritake Itron compact graphic VFD modules include character fonts and control commands designed for efficient transmission of data over asynchronous-serial links ranging from 4800 to 38400baud and SPI/I²C data rates of more than 500kHz. This module is designed for customisation.
- Place cursor on any pixel
- ASCII+ fonts
- Graphics, scroll and draw functions
- 128 x 64 High brightness dot graphic display
- 8 User I/O pins with key scanning capability
Applications
Imaging, Video & Vision, Communications & Networking
Technical Specifications
Resolution
128 x 64
Character Format
Dot Graphic
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
I2C, Parallel, SPI
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
28.65mm x 57.45mm
Supply Voltage Min
4.75V
Supply Current
410mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate