Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORITAKE ITRON
Manufacturer Part NoGU256X128C-3900BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61M6518
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $764.610 |
| 5+ | $755.580 |
| 10+ | $746.540 |
| 25+ | $731.610 |
Price for:Each
Minimum: 1
Multiple: 1
$764.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU256X128C-3900BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61M6518
Technical Datasheet
Resolution256 x 128
Viewing Area (H x W)41.5mm x 83.1mm
Character FormatDot Graphic
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current850mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeSerial, Parallel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GU256X128C-3900 is a Dot Graphic VFD Module features high brightness blue-green display. The high speed 8-bit parallel interface is 5V TTL/CMOS compatible suitable for connection to a host CPU bus. The asynchronous serial interface accepts baud rates up to 38400 none parity. It features 256 x 128 dot graphic and asynchronous serial interface.
- -40 to 85°C Operating temperature range
Applications
Industrial
Contents
VFD Module, Vacuum fluorescent display glass, VF drivers and Microcontroller ICs with refresh RAM, Character generator and Interface logic.
Technical Specifications
Resolution
256 x 128
Character Format
Dot Graphic
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Serial, Parallel
SVHC
No SVHC (23-Jan-2024)
Viewing Area (H x W)
41.5mm x 83.1mm
Supply Voltage Min
4.75V
Supply Current
850mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate