Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORITAKE ITRON
Manufacturer Part NoGU128X8T-K612C5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01M7906
Your Part Number
4 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $229.390 |
| 5+ | $226.430 |
| 10+ | $223.560 |
| 25+ | $211.980 |
Price for:Each
Minimum: 1
Multiple: 1
$229.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU128X8T-K612C5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01M7906
Technical Datasheet
Resolution128 x 8
Viewing Area (H x W)28.5mm x 363mm
Character FormatDot Graphic
Supply Voltage Min10.8V
Supply Voltage Max13.2V
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeSerial
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GU128X8T-K612C5 is a Dot Graphic VFD Module includes the VFD glass, VF drivers and microcontroller with refresh RAM, character generation, interface logic and patented transformerless DC/DC converter. The RS232 serial interface accepts 9600 or 19200baud rates with optional parity bit. The module features a low profile design with numerous custom options available including special fonts and commands. Modules can be connected to a multi drop address system.
- 128 x 8 High brightness dot graphic display
- Large 5 x 7 ASCII and European font
- RS232 Asynchronous serial interface
- 31 Selectable multi drop addresses
- Transformerless PSU (patent pending)
- Low profile construction
Applications
Imaging, Video & Vision, Communications & Networking
Technical Specifications
Resolution
128 x 8
Character Format
Dot Graphic
Supply Voltage Max
13.2V
Operating Temperature Min
-40°C
Interface Type
Serial
SVHC
No SVHC (17-Jan-2023)
Viewing Area (H x W)
28.5mm x 363mm
Supply Voltage Min
10.8V
Supply Current
500mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate