New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  Same day shipping
                                                                                                  On Thousands of Products
                                                                                                  Our Biggest Range Ever
                                                                                                  Over 1 million products available online
                                                                                                  FREE Technical Support
                                                                                                  Exclusive to Farnell Customers
                                                                                                  1. Home
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Fiber Optic Products
                                                                                                  4. Fiber Optic Transmitters
                                                                                                  Print Page

                                                                                                  HFBR-1312TZ

                                                                                                  Fiber Optic Transmitter, 1300 nm, 0.155 Gbps, 5 km, 100 mA, 1.5 V, 4 V

                                                                                                  BROADCOM
                                                                                                  BROADCOM HFBR-1312TZ
                                                                                                  BROADCOM HFBR-1312TZ
                                                                                                  BROADCOM HFBR-1312TZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoHFBR-1312TZ
                                                                                                  Newark Part No.71K0256
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$98.690
                                                                                                  5+$86.770
                                                                                                  10+$74.840
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $98.69
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoHFBR-1312TZ
                                                                                                  Newark Part No.71K0256
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ1300nm
                                                                                                  Data Rate Max0.155Gbps
                                                                                                  Data Transmission Distance5km
                                                                                                  Forward Current If100mA
                                                                                                  Forward Voltage1.5V
                                                                                                  Reverse Voltage Vr4V
                                                                                                  Signal Rate Max155Mbaud
                                                                                                  Fibre Optic Connector TypeST
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The HFBR-1312TZ is a Fibre Optic Transmitter designed to provide the most 1300nm fibre optic links for a wide variety of data communication applications from low-speed distance extenders up to SONET OC-3 signal rates. The transmitter is compatible with two popular optical fibre sizes 50/125 and 62.5/125µm diameter. This allows flexibility in choosing a fibre size. The 1300nm wavelength is in the lower dispersion and attenuation region of fibre and provides longer distance capabilities than 820nm LED technology. Typical distance capabilities are 2km at 125Mbaud and 5km at 32Mbaud.

                                                                                                  • Low cost fibre optic link
                                                                                                  • Signal rates over 155Mbaud
                                                                                                  • 1300nm Wavelength
                                                                                                  • Link distances over 5km
                                                                                                  • Dual-in-line package panel-mountable ST and SC connector receptacles
                                                                                                  • Auto-insertable and wave-solderable
                                                                                                  • Specified with 62.5/125 and 50/125μm fibre
                                                                                                  • Compatible with HFBR-0400Z series
                                                                                                  • Receiver also specified for SM cable spec (9/125μm)

                                                                                                  Applications

                                                                                                  Communications & Networking, Fibre Optics, Industrial

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  1300nm

                                                                                                  Data Transmission Distance

                                                                                                  5km

                                                                                                  Forward Voltage

                                                                                                  1.5V

                                                                                                  Signal Rate Max

                                                                                                  155Mbaud

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  0.155Gbps

                                                                                                  Forward Current If

                                                                                                  100mA

                                                                                                  Reverse Voltage Vr

                                                                                                  4V

                                                                                                  Fibre Optic Connector Type

                                                                                                  ST

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991B
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.