Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.250 |
Price for:Each
Minimum: 1
Multiple: 1
$34.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoBEZ 700-IPCopy
Newark Part No.02H6394
Technical Datasheet
For Use With700 Series 3 1/2-Digit LCD Panel Meters
Accessory TypeBezel
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BEZ 700-IP is a panel-mount Bezel made of metal and glass window. When used in conjunction with certain panel mounted 700 series instruments, this bezel offers the assembly an IP67/NEMA 4X rating from the front. The screw fixings allow for a quick and easy assembly of the module and bezel in the panel. A robust and attractive alloy construction gives the product a professional finish. It is ideally suited for applications where the ingress of moisture or particles poses a problem. This is a popular part, normally stocked in high quantity and suitable for new designs.
- Easy assembly
- Attractive appearance
- Compatible with DPM 742-BL and DPM 750S-BL
Applications
Industrial
Technical Specifications
For Use With
700 Series 3 1/2-Digit LCD Panel Meters
Product Range
-
Accessory Type
Bezel
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate