Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT9 450MD_E B59B66Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN7550
Product RangeMetal Can Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.620 |
| 5+ | $61.220 |
| 10+ | $55.790 |
| 25+ | $54.060 |
| 50+ | $52.330 |
| 100+ | $50.600 |
| 250+ | $49.580 |
Price for:Each
Minimum: 1
Multiple: 1
$66.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT9 450MD_E B59B66Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN7550
Product RangeMetal Can Series
Wavelength Typ462nm
No. of Pins2Pins
Diode Case StyleTO-90
Output Power (VA)7W
Output Power7W
Data Rate Max-
Laser Class-
Operating Temperature Min0°C
Operating Temperature Max60°C
Current Rating3.7A
Product RangeMetal Can Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
462nm
Diode Case Style
TO-90
Output Power
7W
Laser Class
-
Operating Temperature Max
60°C
Product Range
Metal Can Series
No. of Pins
2Pins
Output Power (VA)
7W
Data Rate Max
-
Operating Temperature Min
0°C
Current Rating
3.7A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate