Print Page
138 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.410 |
| 10+ | $14.420 |
| 25+ | $14.000 |
| 50+ | $12.640 |
| 100+ | $11.900 |
| 250+ | $10.460 |
| 500+ | $10.120 |
Price for:Each
Minimum: 1
Multiple: 1
$15.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS1223Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62M0241
Product RangeS1223
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±60°
Dark Current100pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeS1223
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The S1223 from Hamamatsu is a leaded Si PIN photodiode in TO-5 package. This photodiode is highly sensitive and reliable. Typical application of photodiode are optical measurement equipment and analytical equipment.
- Dark current of 100pA
- Wavelength of peak sensitivity is 960nm
- Low capacitance
- Operating temperature range from -40°C to +100°C
- Typical terminal capacitance of 10pF
- Typical cut-off frequency of 30MHz
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
100pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Diode Case Style
TO-5
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
S1223
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate