0
0 Items$0.00

IR Emitters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Radiant Intensity (Ie)
Rise Time
Fall Time tf
Forward Current If(AV)
Forward Voltage VF Max
Operating Temperature Min
Operating Temperature Max
08F2950

RoHS

Each
1+$4.980
10+$4.890
25+$4.800
50+$4.710
100+$4.610
More Pricing...
890nm
18°
TO-46
-
500ns
250ns
100mA
2V
-65°C
125°C
08F2920

RoHS

Date/Lot Code

Each
1+$4.350
10+$4.270
25+$4.200
50+$4.110
100+$4.030
More Pricing...
935nm
18°
TO-46
935mW/Sr
1µs
500ns
100mA
1.75V
-65°C
125°C
51AC9341

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$5.470
10+$5.080
25+$4.830
50+$4.760
100+$4.690
More Pricing...
890nm
50°
TO-46
-
500ns
250ns
100mA
2V
-65°C
125°C
78AK7452

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$7.170
10+$7.060
25+$6.950
50+$6.820
100+$6.710
More Pricing...
890nm
12°
Pig Tail
-
500ns
250ns
100mA
1.8V
-65°C
125°C
69C3074

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$8.870
10+$7.790
25+$6.930
50+$6.560
100+$5.810
More Pricing...
935nm
18°
TO-46
935mW/Sr
1µs
500ns
100mA
1.75V
-65°C
125°C
08F2953

RoHS

Date/Lot Code

Each
1000+$4.100
2000+$4.020
3000+$3.930
5000+$3.850
10000+$3.770
More Pricing...
890nm
50°
TO-46
-
500ns
250ns
100mA
2V
-65°C
125°C
08F2918

RoHS

Each
1000+$3.630
2000+$3.560
3000+$3.490
5000+$3.410
10000+$3.340
More Pricing...
935nm
18°
TO-46
-
1µs
500ns
100mA
1.75V
-65°C
125°C
08F2952

RoHS

Each
1000+$4.170
2000+$4.090
3000+$4.000
5000+$3.920
10000+$3.840
More Pricing...
890nm
18°
TO-46
-
500ns
250ns
100mA
2V
-65°C
125°C
08F2916

RoHS

Each
400+$4.070
800+$3.920
1200+$3.810
2000+$3.740
4000+$3.660
More Pricing...
935nm
24°
Mini-pill
-
1µs
500ns
50mA
1.8V
-65°C
125°C
52F4486

RoHS

Each
1000+$5.710
2000+$5.630
3000+$5.530
5000+$5.420
10000+$5.310
More Pricing...
935nm
50°
TO-46
-
1µs
500ns
100mA
1.75V
-65°C
125°C
52F4488

RoHS

Each
400+$3.590
800+$3.520
1200+$3.450
2000+$3.380
4000+$3.290
More Pricing...
890nm
24°
Mini-pill
-
500ns
250ns
50mA
1.8V
-65°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM