Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAERD-N1CB-00010Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel70AK8666RL
Cut Tape70AK8666
Your Part Number
16,942 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.816 |
| 100+ | $0.614 |
| 250+ | $0.570 |
| 500+ | $0.525 |
| 1000+ | $0.514 |
| 2500+ | $0.505 |
| 5000+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAERD-N1CB-00010Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel70AK8666RL
Cut Tape70AK8666
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity15°
Diode Case StyleSMD
Radiant Intensity (Ie)140mW/Sr
Rise Time15ns
Fall Time tf16ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Angle of Half Intensity
15°
Radiant Intensity (Ie)
140mW/Sr
Fall Time tf
16ns
Forward Voltage VF Max
1.95V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate