IR Emitters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Radiant Intensity (Ie)
Rise Time
Fall Time tf
Forward Current If(AV)
Forward Voltage VF Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.050 10+ $0.762 25+ $0.705 50+ $0.650 100+ $0.593 More Pricing... | Min: 1 / Mult: 1 | 890nm | 22° | T-1 3/4 (5mm) | 30mW/Sr | 30ns | 30ns | 100mA | 1.4V | -40°C | 85°C | |||||
1+ $1.350 10+ $0.992 25+ $0.925 50+ $0.856 100+ $0.789 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 890nm | 17° | SMD | 30mW/Sr | 30ns | 30ns | 20mA | 1.3V | -40°C | 85°C | ||||||
58K2534 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $0.939 25+ $0.873 50+ $0.807 100+ $0.741 More Pricing... | Min: 1 / Mult: 1 | 890nm | 17° | SMD | 30mW/Sr | 30ns | 30ns | 20mA | 1.3V | -40°C | 85°C | ||||
Each | 1+ $1.050 10+ $0.766 25+ $0.709 50+ $0.651 100+ $0.594 More Pricing... | Min: 1 / Mult: 1 | 890nm | 22° | T-1 3/4 (5mm) | 30mW/Sr | 30ns | 30ns | 100mA | 1.4V | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.641 5000+ $0.629 10000+ $0.587 20000+ $0.551 30000+ $0.518 More Pricing... | Min: 1000 / Mult: 1000 | 890nm | 17° | SMD | 30mW/Sr | 30ns | 30ns | 20mA | 1.3V | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.572 2000+ $0.549 4000+ $0.538 6000+ $0.526 10000+ $0.495 | Min: 1000 / Mult: 1000 | 890nm | 17° | SMD | 30mW/Sr | 30ns | 30ns | 20mA | 1.3V | -40°C | 85°C | |||||
500+ $0.762 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 890nm | 17° | SMD | 30mW/Sr | 30ns | 30ns | 20mA | 1.3V | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.641 5000+ $0.629 10000+ $0.587 20000+ $0.551 30000+ $0.518 More Pricing... | Min: 1000 / Mult: 1000 | 890nm | 17° | SMD | 30mW/Sr | 30ns | 30ns | 20mA | 1.3V | -40°C | 85°C | |||||
Each | 1+ $0.940 10+ $0.659 25+ $0.602 50+ $0.547 100+ $0.490 More Pricing... | Min: 1 / Mult: 1 | 890nm | 22° | T-1 3/4 (5mm) | 30mW/Sr | 30ns | 30ns | 100mA | 1.4V | -40°C | 85°C | |||||
250+ $0.702 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 890nm | 17° | SMD | 5mW/Sr | 30ns | 30ns | 20mA | 1.3V | -40°C | 85°C |