Leaded Aluminium Electrolytic Capacitors:

17 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K6827

RoHS

Date/Lot Code

Each
1+
$17.170
10+
$12.580
25+
$11.760
50+
$10.930
100+
$10.760
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
40mm
-
120 ATC Series
0.025ohm
3.78A
-40°C
125°C
AEC-Q200
16AC2977

RoHS

Each
1+
$10.550
10+
$7.730
25+
$7.260
50+
$6.770
100+
$6.220
More Pricing...
Min: 1 / Mult: 1
2500µF
35V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
18mm
30mm
-
B41690 Series
0.025ohm
4.8A
-55°C
125°C
-
16AC2988

RoHS

Date/Lot Code

Each
1+
$7.020
Min: 1 / Mult: 1
2500µF
35V
-10%, +30%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
-
18mm
-
30mm
B41790 Series
0.025ohm
4.8A
-55°C
125°C
-
11AC7911

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$1.120
25+
$1.120
50+
$1.120
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
3600µF
25V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
14.5mm
-
25mm
GXF Series
0.025ohm
2.76A
-40°C
125°C
-
17W5855

RoHS

Each (Supplied on Cut Tape)
1+
$3.440
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
39µF
50V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FPCAP RNU Series
0.025ohm
2.4A
-55°C
105°C
-
17W5859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
Min: 500 / Mult: 500
39µF
63V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FPCAP RNU Series
0.025ohm
2.6A
-55°C
105°C
-
06W0365

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.090
2000+
$1.990
4000+
$1.890
6000+
$1.860
10000+
$1.850
Min: 1000 / Mult: 1000
39µF
50V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FPCAP RNU Series
0.025ohm
2.4A
-55°C
105°C
-
06W0370

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.280
1000+
$4.150
2000+
$4.040
4000+
$3.850
6000+
$3.800
More Pricing...
Min: 500 / Mult: 500
56µF
63V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FPCAP RNU Series
0.025ohm
2.6A
-55°C
105°C
-
23K4102

RoHS

Each
Pricing is unavailable. Please contact customer services.
1800µF
35V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
30mm
LXY Series
0.025ohm
2.35A
-55°C
105°C
-
82T5954

RoHS

Each (Supplied on Cut Tape)
1+
$2.130
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
220µF
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
12mm
PLX Series
0.025ohm
2.4A
-55°C
125°C
-
82T5960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$3.770
Min: 500 / Mult: 500
180µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
13mm
PLX Series
0.025ohm
2.8A
-55°C
125°C
-
75T4503

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.980
2000+
$1.870
4000+
$1.690
6000+
$1.620
10000+
$1.560
Min: 1000 / Mult: 1000
220µF
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
12mm
PLX Series
0.025ohm
2.4A
-55°C
125°C
-
06W0369

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.910
1000+
$2.820
2000+
$2.750
4000+
$2.620
6000+
$2.580
More Pricing...
Min: 500 / Mult: 500
39µF
63V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FPCAP RNU Series
0.025ohm
2.6A
-55°C
105°C
-
17W5860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.520
Min: 500 / Mult: 500
56µF
63V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FPCAP RNU Series
0.025ohm
2.6A
-55°C
105°C
-
75T4509

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.150
2000+
$2.990
4000+
$2.780
8000+
$2.590
12000+
$2.490
More Pricing...
Min: 500 / Mult: 500
180µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
13mm
PLX Series
0.025ohm
2.8A
-55°C
125°C
-
16AC3041

RoHS

Date/Lot Code

Each
1+
$2.130
Min: 1 / Mult: 1
1800µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
B41888 Series
0.025ohm
3.54A
-55°C
105°C
AEC-Q200
11AC8024

RoHS

Each
Pricing is unavailable. Please contact customer services.
1800µF
50V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
GXF Series
0.025ohm
2.9A
-40°C
125°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK