Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoRNU1J390MDN1PH
Newark Part No.06W0369
Product RangeFPCAP RNU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $2.910 |
1000+ | $2.820 |
2000+ | $2.750 |
4000+ | $2.620 |
6000+ | $2.580 |
10000+ | $2.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,455.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRNU1J390MDN1PH
Newark Part No.06W0369
Product RangeFPCAP RNU Series
Technical Datasheet
Capacitance39µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature2000 hours @ 105°C
Product Width-
Product Height12.5mm
Product RangeFPCAP RNU Series
ESR0.025ohm
Qualification-
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
39µF
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Width
-
Product Range
FPCAP RNU Series
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Lifetime @ Temperature
2000 hours @ 105°C
Product Height
12.5mm
ESR
0.025ohm
Ripple Current
2.6A
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate