Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoRNU1J390MDN1PH
Newark Part No.17W5859
Product RangeFPCAP RNU Series
Technical Datasheet
Product Information
ManufacturerNICHICON
Manufacturer Part NoRNU1J390MDN1PH
Newark Part No.17W5859
Product RangeFPCAP RNU Series
Technical Datasheet
Capacitance39µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature2000 hours @ 105°C
Product Width-
Product Height12.5mm
Product RangeFPCAP RNU Series
ESR0.025ohm
Qualification-
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
39µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
Product Range
FPCAP RNU Series
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
10mm
Lifetime @ Temperature
2000 hours @ 105°C
Product Height
12.5mm
ESR
0.025ohm
Ripple Current
2.6A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for RNU1J390MDN1PH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate