NHG-A Series Leaded Aluminium Electrolytic Capacitors :
207 Products FoundNHG-A Series Aluminum Electrolytic Capacitors
Panasonic NHG-A Series Radial Lead Type Aluminum Electrolytic Capacitors offer endurance of 1000h to 2000h at 105°C and are AEC-Q200 qualified. The Capacitor features a voltage range from 6.3V to 450V, Low ESR, high ripple current, long service life.
- Endurance : 105 ℃ 1000 h to 2000 h
- Voltage Range : 6.3 V to 450 V
- Capacitance Range: 2.2 μF to 22000 μF(@ Voltage Range 6.3V to 100V)2.2 μF to 330 μF(@ Voltage Range 6.3V to 450V)
- Nominal operating Temperature Range: -55°C to +105°C
- Low ESR, high ripple current, long service
- AEC-Q200 compliant (6.3 V to 100 V)
- RoHS compliant
- Applications: Automotive, industrial instruments , Appliances
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Width
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.677 10+ $0.334 25+ $0.321 50+ $0.306 100+ $0.292 More Pricing... | 100µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | NHG-A Series | 150mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.903 10+ $0.456 25+ $0.431 50+ $0.405 100+ $0.378 | 1000µF | 6.3V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | NHG-A Series | 380mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.652 10+ $0.324 25+ $0.298 50+ $0.271 100+ $0.245 | 47µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | NHG-A Series | 90mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.993 10+ $0.502 25+ $0.474 50+ $0.445 100+ $0.416 | 470µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | NHG-A Series | 310mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.480 10+ $0.220 25+ $0.210 50+ $0.199 100+ $0.188 | 47µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | NHG-A Series | 91mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.660 10+ $1.410 25+ $1.360 50+ $1.320 100+ $1.290 | 3300µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 25mm | NHG-A Series | 1.17A | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.709 10+ $0.359 25+ $0.328 50+ $0.295 100+ $0.262 More Pricing... | 100µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | NHG-A Series | 130mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.602 10+ $0.305 25+ $0.285 50+ $0.265 100+ $0.245 | 220µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | NHG-A Series | 180mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.040 10+ $0.522 25+ $0.492 50+ $0.463 100+ $0.435 More Pricing... | 100µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | NHG-A Series | 180mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.300 10+ $0.772 25+ $0.700 50+ $0.627 100+ $0.556 | 10µF | 160V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 12.5mm | NHG-A Series | 70mA | -25°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.010 10+ $1.040 25+ $0.948 50+ $0.862 100+ $0.776 | 100µF | 100V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 20mm | NHG-A Series | 265mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.100 10+ $0.554 25+ $0.509 50+ $0.466 100+ $0.422 | 330µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | NHG-A Series | 310mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.566 10+ $0.326 25+ $0.312 50+ $0.296 100+ $0.281 | 47µF | 63V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | NHG-A Series | 120mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.090 10+ $0.641 25+ $0.580 50+ $0.519 100+ $0.456 More Pricing... | 220µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 8mm | - | 11.5mm | NHG-A Series | 270mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.810 10+ $2.950 25+ $2.880 50+ $2.800 100+ $2.510 | 470µF | 100V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 25mm | NHG-A Series | 715mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.447 10+ $0.220 25+ $0.208 50+ $0.194 100+ $0.180 | 47µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | NHG-A Series | 77mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.380 10+ $3.120 25+ $2.850 50+ $2.590 100+ $2.410 | 1000µF | 63V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 25mm | NHG-A Series | 930mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.825 10+ $0.409 25+ $0.380 50+ $0.351 100+ $0.320 | 22µF | 100V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | NHG-A Series | 93mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.536 10+ $0.262 25+ $0.239 50+ $0.220 100+ $0.199 | 10µF | 63V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | NHG-A Series | 46mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.543 10+ $0.259 25+ $0.244 50+ $0.226 100+ $0.210 | 2.2µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | NHG-A Series | 18mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $7.450 10+ $5.150 25+ $4.860 50+ $4.580 100+ $4.310 | 1000µF | 100V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 35.5mm | NHG-A Series | 985mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.640 10+ $0.929 25+ $0.866 50+ $0.805 100+ $0.745 | 470µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 16mm | NHG-A Series | 460mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.526 10+ $0.319 25+ $0.271 50+ $0.226 100+ $0.187 More Pricing... | 22µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | - | - | - | - | NHG-A Series | - | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.548 10+ $0.305 25+ $0.287 50+ $0.269 100+ $0.251 | 47µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | NHG-A Series | 110mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.690 10+ $4.480 25+ $4.130 50+ $3.760 100+ $3.740 | 10000µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 35.5mm | NHG-A Series | 2.06A | -55°C | 105°C | AEC-Q200 | ||||||