Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEET-ED2E102EACopy
Newark Part No.01M7614
Product RangeTS-ED Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEET-ED2E102EACopy
Newark Part No.01M7614
Product RangeTS-ED Series
Capacitance1000µF
Voltage(DC)250V
Lifetime @ Temperature4000 hours @ 85°C
Capacitance Tolerance± 20%
PolarityPolar
Product RangeTS-ED Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR0.149ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Capacitance
1000µF
Lifetime @ Temperature
4000 hours @ 85°C
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Product Range
TS-ED Series
Product Height
40mm
ESR
0.149ohm
Operating Temperature Max
105°C
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate