0
0 Items$0.00

130µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

15 Products Found
Find a huge range of 130µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics Canada. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 220µF & 10000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
62AK4736

RoHS

Date/Lot Code

Each
1+$9.700
25+$9.320
100+$8.250
250+$7.710
500+$7.010
More Pricing...
130µF
550V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALH82 Series
30mm
40mm
10mm
1ohm
3.96A
-40°C
105°C
-
62AK4737

RoHS

Date/Lot Code

Each
1+$11.050
25+$10.600
100+$9.340
250+$8.740
500+$7.910
More Pricing...
130µF
600V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALH82 Series
30mm
45mm
10mm
1.074ohm
3.93A
-40°C
105°C
-
62AK4738

RoHS

Date/Lot Code

Each
1+$11.120
25+$10.670
100+$9.410
250+$8.200
500+$7.430
More Pricing...
130µF
600V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALH82 Series
35mm
35mm
10mm
1.079ohm
3.96A
-40°C
105°C
-
50AK0045

RoHS

Each
1+$21.240
10+$20.350
25+$18.120
50+$17.090
100+$15.490
More Pricing...
130µF
600V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
35mm
10mm
0.98ohm
3A
-40°C
85°C
AEC-Q200
32AK9012

RoHS

Each
160+$13.640
320+$13.410
480+$13.190
800+$12.920
1600+$12.660
More Pricing...
130µF
600V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
35mm
10mm
0.98ohm
3A
-40°C
85°C
AEC-Q200
12AM4670

RoHS

Each
1000+$15.620
2000+$14.810
3000+$13.780
5000+$12.080
10000+$11.260
More Pricing...
130µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
45mm
10mm
4.384ohm
1.25A
-25°C
85°C
-
12AM4595

RoHS

Each
1000+$17.560
2000+$16.660
3000+$15.480
5000+$13.580
10000+$12.660
More Pricing...
130µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
50mm
10mm
4.164ohm
1.3A
-25°C
85°C
-
12AM4616

RoHS

Each
1000+$15.750
2000+$14.940
3000+$13.890
5000+$12.180
10000+$11.350
More Pricing...
130µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
45mm
22.5mm
4.384ohm
1.25A
-25°C
85°C
-
12AM4617

RoHS

Each
1000+$14.520
2000+$13.850
3000+$11.980
5000+$11.090
10000+$9.860
More Pricing...
130µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
50mm
22.5mm
4.164ohm
1.3A
-25°C
85°C
-
12AM4594

RoHS

Each
1000+$15.020
2000+$14.240
3000+$13.240
5000+$11.620
10000+$10.820
More Pricing...
130µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
45mm
10mm
4.384ohm
1.25A
-25°C
85°C
-
12AM4632

RoHS

Each
1000+$15.120
2000+$14.350
3000+$13.340
5000+$11.700
10000+$10.910
More Pricing...
130µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
45mm
10mm
4.384ohm
1.25A
-25°C
85°C
-
12AM4655

RoHS

Each
1000+$14.600
2000+$13.930
3000+$12.050
5000+$11.140
10000+$9.910
More Pricing...
130µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
50mm
22.5mm
4.164ohm
1.3A
-25°C
85°C
-
12AM4633

RoHS

Each
1000+$17.670
2000+$16.760
3000+$15.580
5000+$13.660
10000+$12.730
More Pricing...
130µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
50mm
10mm
4.164ohm
1.3A
-25°C
85°C
-
12AM4671

RoHS

Each
1000+$18.160
2000+$17.230
3000+$16.020
5000+$14.060
10000+$13.090
More Pricing...
130µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
50mm
10mm
4.164ohm
1.3A
-25°C
85°C
-
12AM4654

RoHS

Each
1000+$15.820
2000+$15.010
3000+$13.960
5000+$12.240
10000+$11.400
More Pricing...
130µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
45mm
22.5mm
4.384ohm
1.25A
-25°C
85°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK