Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No23A-263-F100EF1H1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93F8670
Product Range23A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $97.520 |
| 100+ | $81.980 |
| 150+ | $76.870 |
| 250+ | $70.740 |
| 500+ | $61.120 |
| 1250+ | $53.120 |
Price for:Each
Minimum: 50
Multiple: 50
$4,876.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No23A-263-F100EF1H1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93F8670
Product Range23A Series
Technical Datasheet
Capacitance26000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Product Range23A Series
Product Diameter63.5mm
Product Height104.775mm
Lead Spacing28.575mm
ESR0.015ohm
Ripple Current13.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
26000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
63.5mm
Lead Spacing
28.575mm
Ripple Current
13.1A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
100V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
23A Series
Product Height
104.775mm
ESR
0.015ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate