0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
21AM9452

RoHS

Each
1+$29.050
5+$25.020
10+$20.990
25+$20.020
100+$20.010
More Pricing...
600µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43658 Series
25.4mm
60mm
10mm
0.23ohm
6.04A
-40°C
105°C
11AN1163

RoHS

Each
1+$25.310
5+$22.200
10+$19.080
25+$17.810
100+$16.530
More Pricing...
410µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43658 Series
30mm
45mm
10mm
0.23ohm
1.72A
-40°C
105°C
06AM9946

RoHS

Each
1+$13.920
25+$13.300
100+$11.590
250+$10.770
500+$10.530
More Pricing...
330µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
50mm
10mm
0.23ohm
2.17A
-40°C
105°C
07AM0028

RoHS

Each
1+$23.090
5+$20.400
10+$17.700
25+$16.770
100+$15.830
More Pricing...
470µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
10mm
0.23ohm
2.07A
-40°C
105°C
02AC2915

RoHS

Each
600+$28.390
1200+$27.820
1800+$27.260
3000+$26.680
6000+$26.120
More Pricing...
470µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
60mm
10mm
0.23ohm
2.24A
-25°C
105°C
18C4758

RoHS

Each
800+$7.730
1600+$7.570
2400+$7.420
4000+$7.270
8000+$7.110
More Pricing...
330µF
250V
± 20%
-
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.23ohm
-
-25°C
85°C
02AC7564

RoHS

Each
1+$41.620
50+$38.380
100+$35.740
250+$33.680
500+$31.920
470µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
60mm
10mm
0.23ohm
2.24A
-25°C
105°C
18AN0009

RoHS

Each
50+$17.000
100+$16.110
150+$14.990
250+$13.150
500+$12.250
More Pricing...
1000µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
30mm
50mm
10mm
0.23ohm
2.68A
-25°C
105°C
18AN0021

RoHS

Each
50+$17.360
100+$16.460
150+$15.320
250+$13.430
500+$12.520
More Pricing...
1000µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
35mm
40mm
10mm
0.23ohm
2.71A
-25°C
105°C
18AN0027

RoHS

Each
50+$22.820
100+$21.640
150+$20.120
250+$17.650
500+$16.440
More Pricing...
560µF
420V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
35mm
50mm
10mm
0.23ohm
2.17A
-25°C
105°C
26AM8276

RoHS

Each
1+$18.770
25+$14.560
100+$12.220
250+$11.560
500+$11.050
More Pricing...
330µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
40mm
10mm
0.23ohm
2.18A
-40°C
105°C
83AH9777

RoHS

Each
1+$14.070
10+$13.380
25+$11.580
50+$10.750
100+$9.470
More Pricing...
390µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
35mm
45mm
10mm
0.23ohm
2.39A
-40°C
105°C
87X4957

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
390µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
55mm
10mm
0.23ohm
-
-40°C
105°C
16AC3154

RoHS

Each
Pricing is unavailable. Please contact customer services.
100µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
25mm
10mm
0.23ohm
650mA
-40°C
105°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK