Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215733331E3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18C4758
Product Range157 PUM-SI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 800+ | $7.730 |
| 1600+ | $7.570 |
| 2400+ | $7.420 |
| 4000+ | $7.270 |
| 8000+ | $7.110 |
| 20000+ | $6.960 |
| 40000+ | $6.800 |
Price for:Each
Minimum: 800
Multiple: 800
$6,184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215733331E3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18C4758
Product Range157 PUM-SI Series
Technical Datasheet
Capacitance330µF
Voltage(DC)250V
Capacitance Tolerance± 20%
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range157 PUM-SI Series
Product Diameter22mm
Product Height35mm
Lead Spacing10mm
ESR0.23ohm
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
157 PUM-SI Series
Product Height
35mm
ESR
0.23ohm
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
