0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

118 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
18K7991

RoHS

Each
1+$87.810
5+$77.320
10+$66.820
25+$65.520
100+$64.220
More Pricing...
10000µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.021ohm
10.5A
-40°C
85°C
18K7983

RoHS

Each
1+$77.280
5+$69.570
10+$61.840
25+$60.660
100+$59.490
More Pricing...
47000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.012ohm
14.6A
-40°C
85°C
43AC8682

RoHS

Each
1+$8.550
10+$6.190
25+$5.870
50+$5.530
100+$5.260
More Pricing...
47µF
500V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43501 Series
22mm
25mm
10mm
2.82ohm
510mA
-40°C
85°C
67M9596

RoHS

Date/Lot Code

Each
1+$82.140
5+$75.630
10+$69.120
25+$65.390
50+$61.670
More Pricing...
22000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.019ohm
11.1A
-40°C
85°C
60AK9808

RoHS

Date/Lot Code

Each
1+$59.490
5+$53.660
10+$47.820
25+$44.160
100+$40.470
More Pricing...
2200µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
35mm
105mm
12.8mm
0.036ohm
6.85A
-40°C
85°C
79AK2308

RoHS

Each
1+$46.970
5+$44.910
10+$42.940
25+$39.490
100+$36.530
More Pricing...
4700µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
85°C
60AK9819

RoHS

Date/Lot Code

Each
1+$132.850
5+$120.150
10+$107.450
25+$106.400
50+$105.350
More Pricing...
1800µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.044ohm
8.17A
-40°C
85°C
60AK9807

RoHS

Date/Lot Code

Each
1+$49.980
5+$44.830
10+$39.680
25+$36.500
100+$33.310
More Pricing...
1500µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
35mm
60mm
12.8mm
0.054ohm
4.86A
-40°C
85°C
60AK9811

RoHS

Date/Lot Code

Each
1+$72.550
5+$63.290
10+$54.050
25+$54.040
50+$54.030
More Pricing...
2200µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
80mm
22.2mm
0.033ohm
8.2A
-40°C
85°C
60AK9816

RoHS

Date/Lot Code

Each
1+$112.770
5+$108.250
10+$97.540
25+$93.900
50+$92.540
More Pricing...
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
65mm
105mm
28.5mm
0.024ohm
12.6A
-40°C
85°C
60AK9821

RoHS

Date/Lot Code

Each
1+$54.050
5+$51.320
10+$48.690
25+$44.110
100+$40.150
More Pricing...
470µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
35mm
80mm
12.8mm
0.156ohm
3.36A
-40°C
85°C
60AK9809

RoHS

Date/Lot Code

Each
1+$105.480
5+$96.390
10+$87.300
25+$85.040
50+$82.750
More Pricing...
6800µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.015ohm
13A
-40°C
85°C
60AK9812

RoHS

Date/Lot Code

Each
1+$101.710
5+$95.770
10+$89.810
25+$82.640
50+$80.950
More Pricing...
4700µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.018ohm
11.8A
-40°C
85°C
60AK9810

RoHS

Date/Lot Code

Each
1+$52.950
5+$47.140
10+$41.310
25+$38.810
100+$36.300
More Pricing...
1000µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
35mm
80mm
12.8mm
0.064ohm
4.62A
-40°C
85°C
60AK9822

RoHS

Date/Lot Code

Each
1+$230.030
5+$221.380
10+$212.730
25+$204.080
4700µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
76mm
105mm
31.8mm
0.017ohm
16.9A
-40°C
85°C
60AK9813

RoHS

Date/Lot Code

Each
1+$105.870
5+$95.240
10+$84.600
25+$84.420
50+$84.220
More Pricing...
2200µF
350V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.038ohm
8.3A
-40°C
85°C
60AK9817

RoHS

Date/Lot Code

Each
1+$204.880
5+$197.930
10+$190.990
25+$184.040
50+$180.360
More Pricing...
4700µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
76mm
105mm
31.8mm
0.017ohm
16.9A
-40°C
85°C
60AK9814

RoHS

Date/Lot Code

Each
1+$137.660
5+$132.130
10+$119.080
25+$114.620
50+$112.950
More Pricing...
4700µF
350V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
65mm
105mm
28.5mm
0.02ohm
14.2A
-40°C
85°C
60AK9820

RoHS

Date/Lot Code

Each
1+$126.180
5+$115.180
10+$104.160
25+$102.070
50+$99.990
More Pricing...
2200µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
65mm
105mm
28.5mm
0.035ohm
10.3A
-40°C
85°C
18K8000

RoHS

Each
1+$76.400
5+$67.000
10+$57.600
25+$56.420
100+$55.240
More Pricing...
33000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.013ohm
13.7A
-40°C
85°C
40P0709

RoHS

Date/Lot Code

Each
1+$63.740
5+$60.210
10+$56.670
25+$48.260
100+$39.840
More Pricing...
10000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
95.5mm
13mm
0.015ohm
36A
-40°C
85°C
18K7996

RoHS

Each
1+$40.330
5+$38.570
10+$36.880
25+$33.920
100+$31.370
More Pricing...
4700µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
85°C
40P0699

RoHS

Each
1+$44.950
5+$40.350
10+$35.740
25+$34.430
100+$33.100
More Pricing...
6800µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
51.5mm
13mm
0.033ohm
27.2A
-40°C
85°C
18K7995

RoHS

Each
1+$57.950
5+$51.930
10+$45.890
25+$42.630
100+$39.350
More Pricing...
3300µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.042ohm
6A
-40°C
85°C
18K7984

RoHS

Each
1+$66.850
5+$60.620
10+$54.390
25+$52.570
100+$50.740
More Pricing...
10000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.027ohm
8.1A
-40°C
85°C
1-25 of 118 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK