Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH200MD5100MB2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.40P0709
Product RangePEH200 Series
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.740 |
| 5+ | $60.210 |
| 10+ | $56.670 |
| 25+ | $48.260 |
| 100+ | $39.840 |
| 500+ | $39.050 |
| 1000+ | $38.250 |
Price for:Each
Minimum: 1
Multiple: 1
$63.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH200MD5100MB2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.40P0709
Product RangePEH200 Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product RangePEH200 Series
Product Diameter36.6mm
Product Height95.5mm
Lead Spacing13mm
ESR0.015ohm
Ripple Current36A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
36.6mm
Lead Spacing
13mm
Ripple Current
36A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
PEH200 Series
Product Height
95.5mm
ESR
0.015ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
