Need more?
| Quantity | Price |
|---|---|
| 1+ | $111.230 |
| 5+ | $104.500 |
| 10+ | $97.760 |
| 25+ | $91.030 |
| 50+ | $89.210 |
| 100+ | $87.390 |
Product Information
Product Overview
The ALS30 series screw terminal Aluminium Electrolytic Capacitor covers a wide range of case sizes, voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
- Compact size
- Long life up to 20000 hours at 85°C (VR, IR applied)
- 25 to 500VDC Rated voltage range
- 100 to 680000µF Capacitance
- High ripple current
- Excellent surge voltage capability
- Optimized designs available
Technical Specifications
10000µF
-
Screw
Polar
77mm
31.8mm
15.9A
85°C
No SVHC (04-Feb-2026)
200V
± 20%
20000 hours @ 85°C
ALS30 Series
110.5mm
0.028ohm
-40°C
-
Alternatives for ALS30A103NF200
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate