0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

3,957 Products Found

We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

 

 

What is a snap-in aluminium electrolytic capacitor?

 

 

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
54K6041

RoHS

Each
1+$5.050
10+$3.160
25+$2.970
50+$2.760
100+$2.390
More Pricing...
82µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
22mm
25mm
10mm
-
-
640mA
-25°C
105°C
-
-
54K6031

RoHS

Each
1+$11.350
25+$7.840
100+$6.370
250+$6.060
500+$5.770
More Pricing...
330µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
30mm
40mm
10mm
-
-
1.44A
-25°C
105°C
-
-
54K6568

RoHS

Each
1+$5.240
10+$3.670
25+$3.390
50+$3.110
100+$2.600
More Pricing...
1000µF
-
100V
-
± 20%
Snap-In
4000 hours @ 105°C
Polar
-
-
LLS Series
22mm
30mm
10mm
-
-
2.02A
-40°C
85°C
-
-
19K7867

RoHS

Date/Lot Code

Each
1+$7.140
10+$4.440
25+$4.200
50+$3.950
100+$3.600
More Pricing...
150µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
25mm
30mm
10mm
-
-
880mA
-25°C
105°C
-
-
54K6091

RoHS

Date/Lot Code

Each
1+$14.920
25+$12.350
100+$9.250
250+$9.040
500+$8.820
More Pricing...
470µF
-
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
50mm
10mm
-
-
1.85A
-25°C
105°C
-
-
55T0496

RoHS

Each
1+$17.850
5+$16.970
10+$15.830
25+$13.990
100+$13.080
More Pricing...
10000µF
-
100V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
MC LPR Series
40mm
64mm
10mm
-
-
5.6A
-40°C
85°C
-
-
54K5791

RoHS

Each
1+$14.150
25+$8.860
100+$8.460
250+$8.130
500+$7.800
More Pricing...
10000µF
-
63V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
50mm
10mm
-
-
4.69A
-40°C
105°C
-
-
85K0149

RoHS

Each
1+$4.600
10+$4.100
25+$3.810
50+$3.510
100+$3.140
More Pricing...
4700µF
-
63V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
MC LPR Series
26mm
40mm
10mm
-
-
3.11A
-40°C
85°C
-
-
18K7991

RoHS

Each
1+$87.810
5+$77.320
10+$66.820
25+$65.520
100+$64.220
More Pricing...
10000µF
-
100V
-
± 20%
Screw
10000 hours @ 85°C
Polar
-
-
101 PHR-ST Series
50mm
80mm
22.2mm
-
0.021ohm
10.5A
-40°C
85°C
-
-
97K4430

RoHS

Each
1+$8.360
10+$7.470
25+$6.930
50+$6.400
100+$5.710
More Pricing...
10000µF
-
63V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
LPR Series
30mm
50mm
10mm
-
-
4.6A
-40°C
85°C
-
-
54K6084

RoHS

Each
1+$10.420
25+$6.760
100+$6.100
250+$5.890
500+$5.670
More Pricing...
220µF
-
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
30mm
35mm
10mm
-
-
1.12A
-25°C
105°C
-
-
55T0495

RoHS

Each
1+$7.770
25+$7.430
100+$6.460
250+$6.010
500+$5.370
More Pricing...
8200µF
-
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
MC HPR Series
30mm
51mm
10mm
-
-
4.2A
-40°C
105°C
-
-
54K6024

RoHS

Date/Lot Code

Each
1+$8.570
10+$6.550
25+$5.950
50+$5.350
100+$4.680
More Pricing...
220µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
30mm
30mm
10mm
-
-
1.1A
-25°C
105°C
-
-
54K5780

RoHS

Each
1+$6.410
10+$4.350
25+$4.050
50+$3.740
100+$3.260
More Pricing...
4700µF
-
50V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
25mm
35mm
10mm
-
-
2.61A
-40°C
105°C
-
-
67C3907

RoHS

Date/Lot Code

Each
1+$112.710
5+$105.830
10+$98.940
25+$92.050
50+$90.220
More Pricing...
3300µF
-
400V
-
± 20%
Screw
20000 hours @ 85°C
Polar
-
-
ALS30 Series
77mm
105mm
31.7mm
-
0.049ohm
21.3A
-40°C
85°C
-
-
40P0712

RoHS

Each
1+$95.240
5+$83.970
10+$72.690
25+$71.230
100+$69.780
More Pricing...
22000µF
-
63V
-
± 20%
Screw
12000 hours @ 85°C
Polar
-
-
PEH200 Series
51.6mm
95.5mm
22mm
-
0.01ohm
42A
-40°C
85°C
-
-
54K5974

RoHS

Each
1+$10.420
25+$7.430
100+$5.700
250+$5.490
500+$5.280
More Pricing...
680µF
-
250V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
30mm
40mm
10mm
-
-
2A
-40°C
105°C
-
-
96K6383

RoHS

Date/Lot Code

Each
1+$34.380
5+$33.670
10+$32.960
25+$32.300
100+$31.640
More Pricing...
10000µF
-
63V
-
± 20%
Solder Lug
12000 hours @ 85°C
Polar
-
-
ALT22 Series
35mm
55mm
10mm
-
0.042ohm
-
-40°C
85°C
-
-
54K6036

RoHS

Date/Lot Code

Each
1+$12.940
25+$9.200
100+$7.100
250+$7.060
500+$7.030
More Pricing...
470µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
40mm
10mm
-
-
1.9A
-25°C
105°C
-
-
54K6520

RoHS

Date/Lot Code

Each
1+$16.000
25+$11.520
100+$9.280
250+$8.880
500+$8.460
More Pricing...
10000µF
-
80V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
LLS Series
35mm
50mm
10mm
-
-
6.63A
-40°C
85°C
-
-
54K5923

RoHS

Date/Lot Code

Each
1+$15.880
25+$11.420
100+$9.460
250+$9.090
500+$8.690
More Pricing...
2200µF
-
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
50mm
10mm
-
-
3.78A
-40°C
105°C
-
-
54K5914

RoHS

Each
1+$8.500
10+$5.910
25+$5.310
50+$4.700
100+$4.300
More Pricing...
1000µF
-
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
25mm
50mm
10mm
-
-
2.3A
-40°C
105°C
-
-
54K5920

RoHS

Each
1+$14.150
25+$10.110
100+$7.430
250+$7.270
500+$7.080
More Pricing...
1500µF
-
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
40mm
10mm
-
-
3.08A
-40°C
105°C
-
-
72Y1088

RoHS

Each
1+$13.710
10+$9.900
25+$9.200
50+$8.480
100+$7.990
More Pricing...
47µF
-
500V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
22mm
25mm
10mm
-
2.834ohm
680mA
-25°C
85°C
-
-
94Y5961

RoHS

Each
1+$3.880
25+$3.210
100+$2.970
250+$2.730
500+$2.430
More Pricing...
6800µF
-
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
MC KLZ Series
35mm
50mm
10mm
-
0.016ohm
3.54A
-40°C
105°C
-
-
1-25 of 3957 items
of 159 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK